
BYS10-45-E3/TR3 | |
|---|---|
DigiKey Part Number | BYS10-45-E3/TR3GITR-ND - Tape & Reel (TR) BYS10-45-E3/TR3GICT-ND - Cut Tape (CT) BYS10-45-E3/TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYS10-45-E3/TR3 |
Description | DIODE SCHOTTKY 45V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYS10-45-E3/TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 100 | 3,98540 Kč | 398,54 Kč |
| 500 | 2,98004 Kč | 1 490,02 Kč |
| 1 000 | 2,65499 Kč | 2 654,99 Kč |
| 2 000 | 2,38107 Kč | 4 762,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,97283 Kč | 14 796,23 Kč |
| 15 000 | 1,80677 Kč | 27 101,55 Kč |
| 22 500 | 1,72214 Kč | 38 748,15 Kč |
| 37 500 | 1,62707 Kč | 61 015,12 Kč |
| 52 500 | 1,57077 Kč | 82 465,43 Kč |
| 75 000 | 1,51604 Kč | 113 703,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |







