SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYM36C-TAP

DigiKey Part Number
112-BYM36C-TAPCT-ND - Cut Tape (CT)
112-BYM36C-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYM36C-TAP
Description
DIODE AVALANCHE 600V 3A SOD64
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-64
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,01000 Kč26,01 Kč
1017,08200 Kč170,82 Kč
10014,18970 Kč1 418,97 Kč
50011,16242 Kč5 581,21 Kč
1 00010,18807 Kč10 188,07 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 5008,11434 Kč20 285,85 Kč
Manufacturers Standard Package
Unit Price without VAT:26,01000 Kč
Unit Price with VAT:31,47210 Kč