
BYM10-800-E3/97 | |
|---|---|
DigiKey Part Number | BYM10-800-E3/97GITR-ND - Tape & Reel (TR) BYM10-800-E3/97GICT-ND - Cut Tape (CT) BYM10-800-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM10-800-E3/97 |
Description | DIODE AVALANCHE 800V 1A DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,15700 Kč | 51,57 Kč |
| 100 | 4,83520 Kč | 483,52 Kč |
| 500 | 3,64796 Kč | 1 823,98 Kč |
| 1 000 | 3,16192 Kč | 3 161,92 Kč |
| 2 000 | 2,94216 Kč | 5 884,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,10479 Kč | 10 523,95 Kč |
| 10 000 | 2,06290 Kč | 20 629,00 Kč |
| 15 000 | 1,99760 Kč | 29 964,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

