
BYM10-200-E3/96 | |
|---|---|
DigiKey Part Number | BYM10-200-E3/96GITR-ND - Tape & Reel (TR) BYM10-200-E3/96GICT-ND - Cut Tape (CT) BYM10-200-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM10-200-E3/96 |
Description | DIODE AVALANCHE 200V 1A DO213AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | BYM10-200-E3/96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 100 | 5,86050 Kč | 586,05 Kč |
| 500 | 4,44108 Kč | 2 220,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,74884 Kč | 5 623,26 Kč |
| 3 000 | 3,39986 Kč | 10 199,58 Kč |
| 4 500 | 3,22198 Kč | 14 498,91 Kč |
| 7 500 | 3,02195 Kč | 22 664,62 Kč |
| 10 500 | 2,90350 Kč | 30 486,75 Kč |
| 15 000 | 2,78834 Kč | 41 825,10 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


