
BYM10-1000-E3/97 | |
|---|---|
DigiKey Part Number | BYM10-1000-E3/97GITR-ND - Tape & Reel (TR) BYM10-1000-E3/97GICT-ND - Cut Tape (CT) BYM10-1000-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM10-1000-E3/97 |
Description | DIODE AVALANCHE 1KV 1A DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | BYM10-1000-E3/97 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 4,79900 Kč | 47,99 Kč |
| 100 | 4,46470 Kč | 446,47 Kč |
| 500 | 3,35958 Kč | 1 679,79 Kč |
| 1 000 | 2,93921 Kč | 2 939,21 Kč |
| 2 000 | 2,70177 Kč | 5 403,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,16857 Kč | 10 842,85 Kč |
| 10 000 | 1,95765 Kč | 19 576,50 Kč |
| 15 000 | 1,95626 Kč | 29 343,90 Kč |
| 25 000 | 1,88792 Kč | 47 198,00 Kč |
| 35 000 | 1,82148 Kč | 63 751,80 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |


