Image for BYG22DHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG22DHE3_A/H

DigiKey Part Number
BYG22DHE3_A/HGITR-ND - Tape & Reel (TR)
BYG22DHE3_A/HGICT-ND - Cut Tape (CT)
BYG22DHE3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYG22DHE3_A/H
Description
DIODE AVALANCHE 200V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1015,47600 Kč154,76 Kč
10010,13990 Kč1 013,99 Kč
5007,84318 Kč3 921,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8006,56841 Kč11 823,14 Kč
3 6006,03057 Kč21 710,05 Kč
5 4005,75656 Kč31 085,42 Kč
9 0005,44868 Kč49 038,12 Kč
12 6005,26638 Kč66 356,39 Kč
18 0005,08924 Kč91 606,32 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč