
BYG22D-E3/TR | |
|---|---|
DigiKey Part Number | BYG22D-E3/GITR-ND - Tape & Reel (TR) BYG22D-E3/GICT-ND - Cut Tape (CT) BYG22D-E3/GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG22D-E3/TR |
Description | DIODE AVALANCHE 200V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG22D-E3/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,84600 Kč | 148,46 Kč |
| 100 | 9,71160 Kč | 971,16 Kč |
| 500 | 7,49838 Kč | 3 749,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 6,27047 Kč | 11 286,85 Kč |
| 3 600 | 5,75234 Kč | 20 708,42 Kč |
| 5 400 | 5,48837 Kč | 29 637,20 Kč |
| 9 000 | 5,19178 Kč | 46 726,02 Kč |
| 12 600 | 5,01614 Kč | 63 203,36 Kč |
| 18 000 | 4,84543 Kč | 87 217,74 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |



