
BYG22AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-BYG22AHE3_A/HTR-ND - Tape & Reel (TR) 112-BYG22AHE3_A/HCT-ND - Cut Tape (CT) 112-BYG22AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG22AHE3_A/H |
Description | DIODE AVALANCHE 50V 2A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 8,14600 Kč | 81,46 Kč |
| 100 | 6,42450 Kč | 642,45 Kč |
| 500 | 4,89792 Kč | 2 448,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,23164 Kč | 5 816,95 Kč |
| 3 600 | 2,89438 Kč | 10 419,77 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |

