
BY269TR | |
|---|---|
DigiKey Part Number | BY269TR-ND - Tape & Reel (TR) BY269CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY269TR |
Description | DIODE AVAL 1600V 800MA SOD57 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 800mA Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BY269TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 400 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 400 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 6,12400 Kč | 61,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,60206 Kč | 28 010,30 Kč |
| 10 000 | 5,20452 Kč | 52 045,20 Kč |
| 15 000 | 5,00203 Kč | 75 030,45 Kč |
| 25 000 | 4,99920 Kč | 124 980,00 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |




