


BY252P-E3/54 | |
|---|---|
DigiKey Part Number | BY252P-E3/54GITR-ND - Tape & Reel (TR) BY252P-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY252P-E3/54 |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,67300 Kč | 66,73 Kč |
| 100 | 6,13820 Kč | 613,82 Kč |
| 500 | 4,67226 Kč | 2 336,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 4,10535 Kč | 5 747,49 Kč |
| 2 800 | 3,43115 Kč | 9 607,22 Kč |
| 4 200 | 3,12603 Kč | 13 129,33 Kč |
| 7 000 | 2,97830 Kč | 20 848,10 Kč |
| 9 800 | 2,96865 Kč | 29 092,77 Kč |
| 14 000 | 2,95915 Kč | 41 428,10 Kč |
| 35 000 | 2,72598 Kč | 95 409,30 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

