
BY228TR | |
|---|---|
DigiKey Part Number | BY228TR-ND - Tape & Reel (TR) BY228CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY228TR |
Description | DIODE AVALANCHE 1500V 3A SOD64 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 1500 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1500 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | 140°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,72000 Kč | 23,72 Kč |
| 10 | 15,39600 Kč | 153,96 Kč |
| 100 | 14,35610 Kč | 1 435,61 Kč |
| 500 | 11,51154 Kč | 5 755,77 Kč |
| 1 000 | 10,51265 Kč | 10 512,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,43103 Kč | 23 577,58 Kč |
| 5 000 | 8,76282 Kč | 43 814,10 Kč |
| 7 500 | 8,42643 Kč | 63 198,22 Kč |
| Unit Price without VAT: | 23,72000 Kč |
|---|---|
| Unit Price with VAT: | 28,70120 Kč |


