BY203-16STAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 23,17587 Kč
Datasheet
Diode 1600 V 250mA Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY203-16STAP

DigiKey Part Number
BY203-16STAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BY203-16STAP
Description
DIODE AVAL 1600V 250MA SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 1600 V 250mA Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
300 ns
Packaging
Tape & Box (TB)
Current - Reverse Leakage @ Vr
2 µA @ 1000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1600 V
Supplier Device Package
SOD-57
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BY203-16STRVishay General Semiconductor - Diodes Division0BY203-16STR-ND23,17587 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
25 00023,04976 Kč576 244,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,04976 Kč
Unit Price with VAT:27,89021 Kč