Parametric Equivalent

BU1008A-M3/45 | |
|---|---|
DigiKey Part Number | BU1008A-M3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | BU1008A-M3/45 |
Description | BRIDGE RECT 1PHASE 800V 10A BU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole isoCINK+™ BU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, BU | |
Supplier Device Package | isoCINK+™ BU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 20 | 74,73200 Kč | 1 494,64 Kč |
| 100 | 59,70780 Kč | 5 970,78 Kč |
| 500 | 49,64978 Kč | 24 824,89 Kč |
| 1 000 | 46,42028 Kč | 46 420,28 Kč |
| 2 000 | 43,77033 Kč | 87 540,66 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |


