
BU1006-M3/45 | |
|---|---|
DigiKey Part Number | 112-BU1006-M3/45-ND |
Manufacturer | |
Manufacturer Product Number | BU1006-M3/45 |
Description | BRIDGE RECT 1PHASE 600V 10A BU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole isoCINK+™ BU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, BU | |
Supplier Device Package | isoCINK+™ BU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 20 | 77,14650 Kč | 1 542,93 Kč |
| 100 | 61,71520 Kč | 6 171,52 Kč |
| 500 | 51,38672 Kč | 25 693,36 Kč |
| 1 000 | 48,07114 Kč | 48 071,14 Kč |
| 2 000 | 45,54991 Kč | 91 099,82 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |

