
BAV99-G3-18 | |
|---|---|
DigiKey Part Number | 112-BAV99-G3-18TR-ND - Tape & Reel (TR) 112-BAV99-G3-18CT-ND - Cut Tape (CT) 112-BAV99-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-G3-18 |
Description | DIODE ARRAY GP 70V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,90500 Kč | 29,05 Kč |
| 100 | 2,07340 Kč | 207,34 Kč |
| 500 | 1,52276 Kč | 761,38 Kč |
| 1 000 | 1,26132 Kč | 1 261,32 Kč |
| 2 000 | 1,17975 Kč | 2 359,50 Kč |
| 5 000 | 1,03052 Kč | 5 152,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92934 Kč | 9 293,40 Kč |
| 20 000 | 0,73675 Kč | 14 735,00 Kč |
| 30 000 | 0,72302 Kč | 21 690,60 Kč |
| 50 000 | 0,69491 Kč | 34 745,50 Kč |
| 70 000 | 0,63413 Kč | 44 389,10 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

