
BAV99-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAV99-G3-08TR-ND - Tape & Reel (TR) 112-BAV99-G3-08CT-ND - Cut Tape (CT) 112-BAV99-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-G3-08 |
Description | DIODE ARRAY GP 70V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,37800 Kč | 43,78 Kč |
| 100 | 2,49440 Kč | 249,44 Kč |
| 500 | 1,63390 Kč | 816,95 Kč |
| 1 000 | 1,34446 Kč | 1 344,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11705 Kč | 3 351,15 Kč |
| 6 000 | 1,00219 Kč | 6 013,14 Kč |
| 9 000 | 0,94362 Kč | 8 492,58 Kč |
| 15 000 | 0,87773 Kč | 13 165,95 Kč |
| 21 000 | 0,83869 Kč | 17 612,49 Kč |
| 30 000 | 0,80455 Kč | 24 136,50 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |



