
BAV99-E3-18 | |
|---|---|
DigiKey Part Number | BAV99-E3-18GITR-ND - Tape & Reel (TR) BAV99-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAV99-E3-18 |
Description | DIODE ARRAY GP 70V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 100 | 3,12870 Kč | 312,87 Kč |
| 500 | 2,32112 Kč | 1 160,56 Kč |
| 1 000 | 2,05969 Kč | 2 059,69 Kč |
| 2 000 | 1,83943 Kč | 3 678,86 Kč |
| 5 000 | 1,60047 Kč | 8 002,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,45262 Kč | 14 526,20 Kč |
| 20 000 | 1,32818 Kč | 26 563,60 Kč |
| 30 000 | 1,26477 Kč | 37 943,10 Kč |
| 50 000 | 1,19351 Kč | 59 675,50 Kč |
| 70 000 | 1,15131 Kč | 80 591,70 Kč |
| 100 000 | 1,11029 Kč | 111 029,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |









