BAV19WS-HG3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,36750 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,74029 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,65436 Kč
Datasheet
New at DigiKey
Image for BAV19WS-HG3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV19WS-HG3_A-18

DigiKey Part Number
112-BAV19WS-HG3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV19WS-HG3_A-18
Description
DIODE STANDARD 100V 250MA SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,74029 Kč17 402,90 Kč
20 0001,59846 Kč31 969,20 Kč
30 0001,52619 Kč45 785,70 Kč
50 0001,44499 Kč72 249,50 Kč
70 0001,39691 Kč97 783,70 Kč
100 0001,36749 Kč136 749,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,74029 Kč
Unit Price with VAT:2,10575 Kč