Diode 100 V 250mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 250mA Surface Mount SOD-123
SOD 123

BAV19W-E3-08

DigiKey Part Number
BAV19W-E3-08GITR-ND - Tape & Reel (TR)
BAV19W-E3-08GICT-ND - Cut Tape (CT)
BAV19W-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV19W-E3-08
Description
DIODE STANDARD 100V 250MA SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV19W_R1_00001Panjit International Inc.4373757-BAV19W_R1_00001CT-ND3,34000 KčSimilar
In-Stock: 8 633
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,17200 Kč51,72 Kč
1003,25140 Kč325,14 Kč
5002,41506 Kč1 207,53 Kč
1 0002,14478 Kč2 144,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,80066 Kč5 401,98 Kč
6 0001,62697 Kč9 761,82 Kč
9 0001,53844 Kč13 845,96 Kč
15 0001,43886 Kč21 582,90 Kč
21 0001,37988 Kč28 977,48 Kč
30 0001,32255 Kč39 676,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč