


BAT54W-G3-18 | |
|---|---|
DigiKey Part Number | 112-BAT54W-G3-18TR-ND - Tape & Reel (TR) 112-BAT54W-G3-18CT-ND - Cut Tape (CT) 112-BAT54W-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54W-G3-18 |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 3,97800 Kč | 39,78 Kč |
| 100 | 2,48810 Kč | 248,81 Kč |
| 500 | 1,83724 Kč | 918,62 Kč |
| 1 000 | 1,62653 Kč | 1 626,53 Kč |
| 2 000 | 1,44877 Kč | 2 897,54 Kč |
| 5 000 | 1,25589 Kč | 6 279,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,13651 Kč | 11 365,10 Kč |
| 20 000 | 1,03602 Kč | 20 720,40 Kč |
| 30 000 | 0,98480 Kč | 29 544,00 Kč |
| 50 000 | 0,92723 Kč | 46 361,50 Kč |
| 70 000 | 0,89314 Kč | 62 519,80 Kč |
| 100 000 | 0,86001 Kč | 86 001,00 Kč |
| 250 000 | 0,81306 Kč | 203 265,00 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |


