
BAT54-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAT54-G3-08TR-ND - Tape & Reel (TR) 112-BAT54-G3-08CT-ND - Cut Tape (CT) 112-BAT54-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54-G3-08 |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,50500 Kč | 25,05 Kč |
| 100 | 2,04820 Kč | 204,82 Kč |
| 500 | 1,50382 Kč | 751,91 Kč |
| 1 000 | 1,32741 Kč | 1 327,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,10246 Kč | 3 307,38 Kč |
| 6 000 | 0,98893 Kč | 5 933,58 Kč |
| 9 000 | 0,93102 Kč | 8 379,18 Kč |
| 15 000 | 0,82089 Kč | 12 313,35 Kč |
| 21 000 | 0,81791 Kč | 17 176,11 Kč |
| 30 000 | 0,78970 Kč | 23 691,00 Kč |
| 75 000 | 0,74955 Kč | 56 216,25 Kč |
| 150 000 | 0,65633 Kč | 98 449,50 Kč |
| 300 000 | 0,62361 Kč | 187 083,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |



