BAT43WS-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,77066 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 4 251
Unit Price: 2,52000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 12 830
Unit Price: 7,56000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 556
Unit Price: 3,99000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 546 517
Unit Price: 4,20000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT43WS-HE3-18

DigiKey Part Number
112-BAT43WS-HE3-18TR-ND - Tape & Reel (TR)
112-BAT43WS-HE3-18CT-ND - Cut Tape (CT)
112-BAT43WS-HE3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT43WS-HE3-18
Description
DIODE SCHOTTKY 30V 200MA SOD323
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types