Diode 30 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT43WS-E3-08

DigiKey Part Number
112-BAT43WS-E3-08TR-ND - Tape & Reel (TR)
112-BAT43WS-E3-08CT-ND - Cut Tape (CT)
112-BAT43WS-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT43WS-E3-08
Description
DIODE SCHOTTKY 30V 200MA SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,96300 Kč59,63 Kč
1003,76490 Kč376,49 Kč
5002,80912 Kč1 404,56 Kč
1 0002,50044 Kč2 500,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,10750 Kč6 322,50 Kč
6 0001,90924 Kč11 455,44 Kč
9 0001,80818 Kč16 273,62 Kč
15 0001,69457 Kč25 418,55 Kč
21 0001,62727 Kč34 172,67 Kč
30 0001,56185 Kč46 855,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč