BAT42WS-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,68352 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,68352 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,77066 Kč
Datasheet
New at DigiKey
Image for BAT42WS-HE3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT42WS-HE3_A-18

DigiKey Part Number
112-BAT42WS-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT42WS-HE3_A-18
Description
DIODE SCHOTTKY 30V 200MA SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,77066 Kč17 706,60 Kč
20 0001,62684 Kč32 536,80 Kč
30 0001,55357 Kč46 607,10 Kč
50 0001,47123 Kč73 561,50 Kč
70 0001,42249 Kč99 574,30 Kč
100 0001,39637 Kč139 637,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,77066 Kč
Unit Price with VAT:2,14250 Kč