


BAT42W-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAT42W-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAT42W-HE3_A-08CT-ND - Cut Tape (CT) 112-BAT42W-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42W-HE3_A-08 |
Description | DIODE SCHOTTKY 30V 300MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 300mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 50 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 100 | 4,06940 Kč | 406,94 Kč |
| 500 | 3,04512 Kč | 1 522,56 Kč |
| 1 000 | 2,71378 Kč | 2 713,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29235 Kč | 6 877,05 Kč |
| 6 000 | 2,07978 Kč | 12 478,68 Kč |
| 9 000 | 1,97143 Kč | 17 742,87 Kč |
| 15 000 | 1,84963 Kč | 27 744,45 Kč |
| 21 000 | 1,77748 Kč | 37 327,08 Kč |
| 30 000 | 1,70735 Kč | 51 220,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

