


BAT42W-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAT42W-G3-08TR-ND - Tape & Reel (TR) 112-BAT42W-G3-08CT-ND - Cut Tape (CT) 112-BAT42W-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42W-G3-08 |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 3,96230 Kč | 396,23 Kč |
| 500 | 2,96240 Kč | 1 481,20 Kč |
| 1 000 | 2,63924 Kč | 2 639,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,22768 Kč | 6 683,04 Kč |
| 6 000 | 2,02008 Kč | 12 120,48 Kč |
| 9 000 | 1,91427 Kč | 17 228,43 Kč |
| 15 000 | 1,79530 Kč | 26 929,50 Kč |
| 21 000 | 1,72485 Kč | 36 221,85 Kč |
| 30 000 | 1,65635 Kč | 49 690,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

