
BAS86-M-08 | |
|---|---|
DigiKey Part Number | 112-BAS86-M-08TR-ND - Tape & Reel (TR) 112-BAS86-M-08CT-ND - Cut Tape (CT) 112-BAS86-M-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS86-M-08 |
Description | DIODE SCHOTTKY 50V 200MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 8pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 100 | 3,07410 Kč | 307,41 Kč |
| 500 | 2,27912 Kč | 1 139,56 Kč |
| 1 000 | 2,02190 Kč | 2 021,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,56292 Kč | 3 907,30 Kč |
| 5 000 | 1,40531 Kč | 7 026,55 Kč |
| 7 500 | 1,32489 Kč | 9 936,67 Kč |
| 12 500 | 1,23445 Kč | 15 430,62 Kč |
| 17 500 | 1,18087 Kč | 20 665,23 Kč |
| 25 000 | 1,12877 Kč | 28 219,25 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

