SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-06-E3-18

DigiKey Part Number
BAS70-06-E3-18GITR-ND - Tape & Reel (TR)
BAS70-06-E3-18GICT-ND - Cut Tape (CT)
BAS70-06-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-06-E3-18
Description
DIODE ARR SCHOTT 70V 200MA SOT23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
101,89500 Kč18,95 Kč
1001,68610 Kč168,61 Kč
5001,48614 Kč743,07 Kč
1 0001,46971 Kč1 469,71 Kč
2 0001,41940 Kč2 838,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,97798 Kč9 779,80 Kč
20 0000,96830 Kč19 366,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč