
BAS70-05-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAS70-05-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAS70-05-HE3_A-08CT-ND - Cut Tape (CT) 112-BAS70-05-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05-HE3_A-08 |
Description | DIODE ARR SCHOTT 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 3,82790 Kč | 382,79 Kč |
| 500 | 2,85782 Kč | 1 428,91 Kč |
| 1 000 | 2,54433 Kč | 2 544,33 Kč |
| 2 000 | 2,28018 Kč | 4 560,36 Kč |
| 5 000 | 1,99380 Kč | 9 969,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,14537 Kč | 6 436,11 Kč |
| 6 000 | 1,94421 Kč | 11 665,26 Kč |
| 9 000 | 1,84164 Kč | 16 574,76 Kč |
| 15 000 | 1,72633 Kč | 25 894,95 Kč |
| 21 000 | 1,65802 Kč | 34 818,42 Kč |
| 30 000 | 1,59163 Kč | 47 748,90 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


