
BAS70-00-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAS70-00-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS70-00-HE3_A-18 |
Description | DIODE SCHOTTKY 70V 200MA SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,40548 Kč | 14 054,80 Kč |
| 20 000 | 1,28609 Kč | 25 721,80 Kč |
| 30 000 | 1,22524 Kč | 36 757,20 Kč |
| 50 000 | 1,15686 Kč | 57 843,00 Kč |
| 70 000 | 1,11638 Kč | 78 146,60 Kč |
| 100 000 | 1,07703 Kč | 107 703,00 Kč |
| Unit Price without VAT: | 1,40548 Kč |
|---|---|
| Unit Price with VAT: | 1,70063 Kč |

