
BAS70-00-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAS70-00-G3-08TR-ND - Tape & Reel (TR) 112-BAS70-00-G3-08CT-ND - Cut Tape (CT) 112-BAS70-00-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-00-G3-08 |
Description | DIODE SCHOTTKY 70V 200MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,24200 Kč | 32,42 Kč |
| 100 | 2,61230 Kč | 261,23 Kč |
| 500 | 1,93112 Kč | 965,56 Kč |
| 1 000 | 1,71094 Kč | 1 710,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43042 Kč | 4 291,26 Kč |
| 6 000 | 1,28882 Kč | 7 732,92 Kč |
| 9 000 | 1,21660 Kč | 10 949,40 Kč |
| 15 000 | 1,08381 Kč | 16 257,15 Kč |
| 21 000 | 1,08011 Kč | 22 682,31 Kč |
| 30 000 | 1,04050 Kč | 31 215,00 Kč |
| 75 000 | 0,99477 Kč | 74 607,75 Kč |
| 150 000 | 0,87438 Kč | 131 157,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

