BAS40-02V-HG3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet
Diode 40 V 120mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-02V-HG3-08

DigiKey Part Number
112-BAS40-02V-HG3-08TR-ND - Tape & Reel (TR)
112-BAS40-02V-HG3-08CT-ND - Cut Tape (CT)
112-BAS40-02V-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-02V-HG3-08
Description
DIODE SCHOTTKY 40V 120MA SOD523
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
120mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,90000 Kč59,00 Kč
1003,71870 Kč371,87 Kč
5002,77384 Kč1 386,92 Kč
1 0002,46852 Kč2 468,52 Kč
2 0002,21120 Kč4 422,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,81179 Kč14 494,32 Kč
16 0001,65820 Kč26 531,20 Kč
24 0001,57994 Kč37 918,56 Kč
40 0001,49199 Kč59 679,60 Kč
56 0001,43991 Kč80 634,96 Kč
80 0001,38929 Kč111 143,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč