
BAS40-00-E3-18 | |
|---|---|
DigiKey Part Number | BAS40-00-E3-18GITR-ND - Tape & Reel (TR) BAS40-00-E3-18GICT-ND - Cut Tape (CT) BAS40-00-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-00-E3-18 |
Description | DIODE SCHOTTKY 40V 200MA SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-00-E3-18 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40 | Diotec Semiconductor | 1 438 | 4878-BAS40CT-ND | 3,36000 Kč | Similar |
| BAS40-AU_R1_000A1 | Panjit International Inc. | 12 940 | 3757-BAS40-AU_R1_000A1CT-ND | 2,73000 Kč | Similar |
| BAT64E6327HTSA1 | Infineon Technologies | 19 | BAT64E6327HTSA1CT-ND | 6,93000 Kč | Similar |
| BAV20WS | Diotec Semiconductor | 1 952 | 4878-BAV20WSCT-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,06150 Kč | 306,15 Kč |
| 500 | 2,26946 Kč | 1 134,73 Kč |
| 1 000 | 2,01350 Kč | 2 013,50 Kč |
| 2 000 | 1,79754 Kč | 3 595,08 Kč |
| 5 000 | 1,56322 Kč | 7 816,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,41818 Kč | 14 181,80 Kč |
| 20 000 | 1,29616 Kč | 25 923,20 Kč |
| 30 000 | 1,23397 Kč | 37 019,10 Kč |
| 50 000 | 1,16407 Kč | 58 203,50 Kč |
| 70 000 | 1,12269 Kč | 78 588,30 Kč |
| 100 000 | 1,08247 Kč | 108 247,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

