
BAS40-00-E3-08 | |
|---|---|
DigiKey Part Number | BAS40-00-E3-08TR-ND - Tape & Reel (TR) BAS40-00-E3-08CT-ND - Cut Tape (CT) BAS40-00-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-00-E3-08 |
Description | DIODE SCHOTTKY 40V 200MA SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,83800 Kč | 48,38 Kč |
| 100 | 3,04070 Kč | 304,07 Kč |
| 500 | 2,25406 Kč | 1 127,03 Kč |
| 1 000 | 1,99983 Kč | 1 999,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67581 Kč | 5 027,43 Kč |
| 6 000 | 1,51230 Kč | 9 073,80 Kč |
| 9 000 | 1,42890 Kč | 12 860,10 Kč |
| 15 000 | 1,33514 Kč | 20 027,10 Kč |
| 21 000 | 1,27959 Kč | 26 871,39 Kč |
| 30 000 | 1,22559 Kč | 36 767,70 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |


