
BAS285-GS08 | |
|---|---|
DigiKey Part Number | 112-BAS285-GS08TR-ND - Tape & Reel (TR) 112-BAS285-GS08CT-ND - Cut Tape (CT) 112-BAS285-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS285-GS08 |
Description | DIODE SCHOTTKY 30V 200MA SOD80 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAS285-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2.3 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 100 | 2,99850 Kč | 299,85 Kč |
| 500 | 2,22242 Kč | 1 111,21 Kč |
| 1 000 | 1,97087 Kč | 1 970,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,69790 Kč | 4 244,75 Kč |
| 5 000 | 1,52882 Kč | 7 644,10 Kč |
| 7 500 | 1,44259 Kč | 10 819,43 Kč |
| 12 500 | 1,34560 Kč | 16 820,00 Kč |
| 17 500 | 1,28815 Kč | 22 542,62 Kč |
| 25 000 | 1,23228 Kč | 30 807,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


