
BAS170WS-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAS170WS-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS170WS-HE3_A-18 |
Description | DIODE SCHOTTKY 70V 70MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,63467 Kč | 16 346,70 Kč |
| 20 000 | 1,49980 Kč | 29 996,00 Kč |
| 30 000 | 1,43108 Kč | 42 932,40 Kč |
| 50 000 | 1,35386 Kč | 67 693,00 Kč |
| 70 000 | 1,30813 Kč | 91 569,10 Kč |
| 100 000 | 1,26775 Kč | 126 775,00 Kč |
| Unit Price without VAT: | 1,63467 Kč |
|---|---|
| Unit Price with VAT: | 1,97795 Kč |


