Diode 70 V 70mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS170WS-E3-08

DigiKey Part Number
BAS170WS-E3-08GITR-ND - Tape & Reel (TR)
BAS170WS-E3-08GICT-ND - Cut Tape (CT)
BAS170WS-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS170WS-E3-08
Description
DIODE SCHOTTKY 70V 70MA SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAS170WS-E3-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
70mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 018
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
105,56800 Kč55,68 Kč
1003,50370 Kč350,37 Kč
5002,60902 Kč1 304,51 Kč
1 0002,31976 Kč2 319,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,95159 Kč5 854,77 Kč
6 0001,76584 Kč10 595,04 Kč
9 0001,67113 Kč15 040,17 Kč
15 0001,56464 Kč23 469,60 Kč
21 0001,50158 Kč31 533,18 Kč
30 0001,44027 Kč43 208,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč