


BAS16D-E3-08 | |
|---|---|
DigiKey Part Number | 112-BAS16D-E3-08TR-ND - Tape & Reel (TR) 112-BAS16D-E3-08CT-ND - Cut Tape (CT) 112-BAS16D-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16D-E3-08 |
Description | DIODE STANDARD 75V 250MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16D-E3-08 Models |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,08900 Kč | 50,89 Kč |
| 100 | 3,20340 Kč | 320,34 Kč |
| 500 | 2,37878 Kč | 1 189,39 Kč |
| 1 000 | 2,11204 Kč | 2 112,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,77230 Kč | 5 316,90 Kč |
| 6 000 | 1,60090 Kč | 9 605,40 Kč |
| 9 000 | 1,51353 Kč | 13 621,77 Kč |
| 15 000 | 1,41527 Kč | 21 229,05 Kč |
| 21 000 | 1,35707 Kč | 28 498,47 Kč |
| 30 000 | 1,30048 Kč | 39 014,40 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |




