
BAS16-HE3-08 | |
|---|---|
DigiKey Part Number | BAS16-HE3-08GITR-ND - Tape & Reel (TR) BAS16-HE3-08GICT-ND - Cut Tape (CT) BAS16-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16-HE3-08 |
Description | DIODE STANDARD 75V 150MA SOT233 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
EDA/CAD Models | BAS16-HE3-08 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Mfr | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 6 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAS16-HE3_A-08CT-ND | 8,40000 Kč | MFR Recommended |
| BAS116LT1G | onsemi | 20 215 | BAS116LT1GOSCT-ND | 3,36000 Kč | Similar |
| BAS16-AU_R1_000A1 | Panjit International Inc. | 183 | 3757-BAS16-AU_R1_000A1CT-ND | 2,09000 Kč | Similar |
| BAS16Q-7-F | Diodes Incorporated | 10 888 | 31-BAS16Q-7-FCT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 100 | 1,44260 Kč | 144,26 Kč |
| 500 | 1,04948 Kč | 524,74 Kč |
| 1 000 | 0,92181 Kč | 921,81 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |








