
BAS16-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAS16-G3-08TR-ND - Tape & Reel (TR) 112-BAS16-G3-08CT-ND - Cut Tape (CT) 112-BAS16-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16-G3-08 |
Description | DIODE STANDARD 75V 150MA SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 100 | 2,82590 Kč | 282,59 Kč |
| 500 | 2,09014 Kč | 1 045,07 Kč |
| 1 000 | 1,85218 Kč | 1 852,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,54887 Kč | 4 646,61 Kč |
| 6 000 | 1,39586 Kč | 8 375,16 Kč |
| 9 000 | 1,31779 Kč | 11 860,11 Kč |
| 15 000 | 1,23003 Kč | 18 450,45 Kč |
| 21 000 | 1,17804 Kč | 24 738,84 Kč |
| 30 000 | 1,12748 Kč | 33 824,40 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

