Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA159GP-E3/54

DigiKey Part Number
BA159GP-E3/54GITR-ND - Tape & Reel (TR)
BA159GP-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BA159GP-E3/54
Description
DIODE STANDARD 1000V 1A DO204AL
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1019,25500 Kč192,55 Kč
10012,74580 Kč1 274,58 Kč
5009,94844 Kč4 974,22 Kč
1 0009,04783 Kč9 047,83 Kč
2 0008,28991 Kč16 579,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5007,39489 Kč40 671,90 Kč
11 0006,90021 Kč75 902,31 Kč
16 5006,64830 Kč109 696,95 Kč
27 5006,39126 Kč175 759,65 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč