
B380C1500G-E4/51 | |
|---|---|
DigiKey Part Number | B380C1500G-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | B380C1500G-E4/51 |
Description | BRIDGE RECT 1PHASE 600V 1.5A WOG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole WOG |
Datasheet | Datasheet |
EDA/CAD Models | B380C1500G-E4/51 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 1.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Circular, WOG |
Technology Standard | Supplier Device Package WOG |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B380C1500A | Diotec Semiconductor | 499 | 4878-B380C1500A-ND | 42,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,40500 Kč | 224,05 Kč |
| 100 | 14,93380 Kč | 1 493,38 Kč |
| 500 | 11,72948 Kč | 5 864,74 Kč |
| 1 000 | 10,69890 Kč | 10 698,90 Kč |
| 3 000 | 9,38989 Kč | 28 169,67 Kč |
| 6 000 | 8,73111 Kč | 52 386,66 Kč |
| 12 000 | 8,17746 Kč | 98 129,52 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


