
B340LB-E3/5BT | |
|---|---|
DigiKey Part Number | B340LB-E3/5BTGITR-ND - Tape & Reel (TR) B340LB-E3/5BTGICT-ND - Cut Tape (CT) B340LB-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340LB-E3/5BT |
Description | DIODE SCHOTTKY 40V 3A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 2,89997 Kč | 9 279,90 Kč |
| 6 400 | 2,78800 Kč | 17 843,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 6,86200 Kč | 68,62 Kč |
| 100 | 6,28760 Kč | 628,76 Kč |
| 500 | 4,78888 Kč | 2 394,44 Kč |
| 1 000 | 4,30578 Kč | 4 305,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 Kč | 9,99 Kč |
| 10 | 6,78300 Kč | 67,83 Kč |
| 100 | 6,21480 Kč | 621,48 Kč |
| 500 | 4,73336 Kč | 2 366,68 Kč |
| 1 000 | 4,25587 Kč | 4 255,87 Kč |
| Unit Price without VAT: | 9,99000 Kč |
|---|---|
| Unit Price with VAT: | 12,08790 Kč |

