
B330LA-M3/61T | |
|---|---|
DigiKey Part Number | B330LA-M3/61TGITR-ND - Tape & Reel (TR) B330LA-M3/61TGICT-ND - Cut Tape (CT) B330LA-M3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B330LA-M3/61T |
Description | DIODE SCHOTTKY 30V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 10,09400 Kč | 100,94 Kč |
| 100 | 6,49230 Kč | 649,23 Kč |
| 500 | 4,93858 Kč | 2 469,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 4,07517 Kč | 7 335,31 Kč |
| 3 600 | 3,71054 Kč | 13 357,94 Kč |
| 5 400 | 3,52473 Kč | 19 033,54 Kč |
| 9 000 | 3,31584 Kč | 29 842,56 Kč |
| 12 600 | 3,19213 Kč | 40 220,84 Kč |
| 18 000 | 3,07189 Kč | 55 294,02 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

