
B150-E3/61T | |
|---|---|
DigiKey Part Number | B150-E3/61TGITR-ND - Tape & Reel (TR) B150-E3/61TGICT-ND - Cut Tape (CT) B150-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B150-E3/61T |
Description | DIODE SCHOTTKY 50V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,71400 Kč | 57,14 Kč |
| 100 | 3,60170 Kč | 360,17 Kč |
| 500 | 2,68452 Kč | 1 342,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,17337 Kč | 3 912,07 Kč |
| 3 600 | 1,95723 Kč | 7 046,03 Kč |
| 5 400 | 1,84699 Kč | 9 973,75 Kč |
| 9 000 | 1,72306 Kč | 15 507,54 Kč |
| 12 600 | 1,64962 Kč | 20 785,21 Kč |
| 18 000 | 1,57822 Kč | 28 407,96 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

