
B120-E3/61T | |
|---|---|
DigiKey Part Number | B120-E3/61TGITR-ND - Tape & Reel (TR) B120-E3/61TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B120-E3/61T |
Description | DIODE SCHOTTKY 20V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 100 | 3,70190 Kč | 370,19 Kč |
| 500 | 2,76082 Kč | 1 380,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,23641 Kč | 4 025,54 Kč |
| 3 600 | 2,01476 Kč | 7 253,14 Kč |
| 5 400 | 1,90172 Kč | 10 269,29 Kč |
| 9 000 | 1,77463 Kč | 15 971,67 Kč |
| 12 600 | 1,69932 Kč | 21 411,43 Kč |
| 18 000 | 1,62610 Kč | 29 269,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

