
AZ23C5V6-G3-08 | |
|---|---|
DigiKey Part Number | AZ23C5V6-G3-08GITR-ND - Tape & Reel (TR) AZ23C5V6-G3-08GICT-ND - Cut Tape (CT) AZ23C5V6-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C5V6-G3-08 |
Description | DIODE ZENER ARRAY 5.6V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 40 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 5.6 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 100 | 3,08460 Kč | 308,46 Kč |
| 500 | 2,28836 Kč | 1 144,18 Kč |
| 1 000 | 2,03030 Kč | 2 030,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70175 Kč | 5 105,25 Kč |
| 6 000 | 1,53590 Kč | 9 215,40 Kč |
| 9 000 | 1,45134 Kč | 13 062,06 Kč |
| 15 000 | 1,35626 Kč | 20 343,90 Kč |
| 21 000 | 1,29994 Kč | 27 298,74 Kč |
| 30 000 | 1,24518 Kč | 37 355,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

