Diode 800 V 1A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Surface Mount DO-219AB (SMF)
DO-219AB SFM

AU1FK-M3/H

DigiKey Part Number
112-AU1FK-M3/HTR-ND - Tape & Reel (TR)
112-AU1FK-M3/HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AU1FK-M3/H
Description
DIODE AVALANCHE 800V 1A DO219AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
8.2pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
104,16800 Kč41,68 Kč
1003,33850 Kč333,85 Kč
5002,48812 Kč1 244,06 Kč
1 0002,21299 Kč2 212,99 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,42445 Kč4 273,35 Kč
6 0001,34720 Kč8 083,20 Kč
9 0001,32435 Kč11 919,15 Kč
15 0001,32000 Kč19 800,00 Kč
21 0001,29399 Kč27 173,79 Kč
30 0001,24850 Kč37 455,00 Kč
75 0001,21038 Kč90 778,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč