


AU1FK-M3/H | |
|---|---|
DigiKey Part Number | 112-AU1FK-M3/HTR-ND - Tape & Reel (TR) 112-AU1FK-M3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AU1FK-M3/H |
Description | DIODE AVALANCHE 800V 1A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 8.2pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,16800 Kč | 41,68 Kč |
| 100 | 3,33850 Kč | 333,85 Kč |
| 500 | 2,48812 Kč | 1 244,06 Kč |
| 1 000 | 2,21299 Kč | 2 212,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42445 Kč | 4 273,35 Kč |
| 6 000 | 1,34720 Kč | 8 083,20 Kč |
| 9 000 | 1,32435 Kč | 11 919,15 Kč |
| 15 000 | 1,32000 Kč | 19 800,00 Kč |
| 21 000 | 1,29399 Kč | 27 173,79 Kč |
| 30 000 | 1,24850 Kč | 37 455,00 Kč |
| 75 000 | 1,21038 Kč | 90 778,50 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |

