


AS1FKHM3/H | |
|---|---|
DigiKey Part Number | 112-AS1FKHM3/HTR-ND - Tape & Reel (TR) 112-AS1FKHM3/HCT-ND - Cut Tape (CT) 112-AS1FKHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1FKHM3/H |
Description | DIODE AVAL 800V 1.5A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 8.8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 100 | 5,13610 Kč | 513,61 Kč |
| 500 | 3,88464 Kč | 1 942,32 Kč |
| 1 000 | 3,48042 Kč | 3 480,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,16321 Kč | 6 489,63 Kč |
| 75 000 | 2,15492 Kč | 161 619,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



